TDK C3216X6S1A226M160AB

10V 22uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X6S1A226M160AB.

TME

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-3.24%

CAD Models

Download TDK C3216X6S1A226M160AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 2.23
Stock
62,382
32,139
Authorized Distributors
6
1
Capacitance
22 µF
22 µF
Dielectric
X6S
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

10V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21X226MQQNNNE
CL21 Series 0805 22 uF 6.3 V ±20 % X6S SMT Multilayer Ceramic Chip Capacitor
0805 22 uF 4 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK212BC6226MG-T
6.3V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 6.3V X6S 0805 / 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)

Descriptions

Descriptions of TDK C3216X6S1A226M160AB provided by its distributors.

10V 22uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 10V X6S 1206 / 22 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:3.2x1.6x1.6mm
Cap, 22Uf, 10V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216X6S1A226M160AB
Cap Ceramic 22uF 10V X6S 20% SMD 1206 105°C Punched Paper T/R
Avnet Japan
EIA CASE SIZE: 1206, VOLTAGE: 10, CAP VALUE: 226, TOL: +/-20%, THICKNESS: 1.60 ± 0.20
Cap Ceramic 22uF 10V X6S 20% Pad SMD 1206 105C Low ESR T/R

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos