TDK C2012X6S1A226M125AC

10V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X6S1A226M125AC.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
+24.85%

CAD Models

Download TDK C2012X6S1A226M125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.085
$ 0.085
Stock
513,560
817,503
817,503
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

10V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21X226MQQNNNE
CL21 Series 0805 22 uF 6.3 V ±20 % X6S SMT Multilayer Ceramic Chip Capacitor
0805 22 uF 4 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK212BC6226MG-T
6.3V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 6.3V X6S 0805 / 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
TAIYO YUDENAMK212AC6226MG-T
Cap ,mlcc ,0805,4V ,x6S,22Uf+/-20% ,t&r Rohs Compliant: Yes |Taiyo Yuden AMK212AC6226MG-T

Descriptions

Descriptions of TDK C2012X6S1A226M125AC provided by its distributors.

10V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 10V X6S 0805 / 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
C Series 0805 22 uF 10 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 22000000, TOL: +/-20%, THICKNESS: 1.25 ± 0.20
Cap Ceramic 22uF 10V X6S 20% Pad SMD 0805 105C Low ESR T/R
Ceramic Capacitor, 22Uf, 10V, X6S, 20%, 0805, Full Reel; Capacitance:22Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X6S; Product Range:C Series Rohs Compliant: Yes |Tdk C2012X6S1A226M125AC.
Capacitance uF = 22 / Rated Voltage V = 10 / Tolerance = ±20 % / Ceramic Dielectric = X6S / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X6S1A226M(125AC)
  • C2012X6S1A226M125AC.