Murata GRM31CR60J476ME19K

Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR60J476ME19K.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
-17.30%

CAD Models

Download Murata GRM31CR60J476ME19K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.114
$ 0.114
Stock
452,932
2,330,871
2,330,871
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]
TAIYO YUDENJMK316ABJ476MLHT
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BJ476ML-T
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316ABJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 6.3Volts X5R +/-20% 1206 STD
Yageo GroupC1206C476M9PACTU
1206 C 47UF CERAMIC MULTILAYER CAPACITOR, 6.3 VDC, +85DEGC, X5R DIELEC, +/-20%
Samsung Electro-MechanicsCL31A476MQHNNNE
6.3V 47uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31CR60J476ME19K provided by its distributors.

Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
Cap Ceramic 47uF 6.3V X5R 20% SMD 1206 85°C Embossed T/R
1206 6.3 V 47 uF ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor
1206 (3216Metric) CERAMIC CAPACITOR GRM 6.3V 47muF ±20% X5R
Cap, Mlcc, 47Uf, X5R, 6.3V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CR60J476ME19K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH