TDK C3216C0G2E682J

Cap Ceramic 0.0068uF 250V C0G 5% Pad SMD 1206 125C T/R
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICC3216C0G2E682J108,0004K
2h
North Star MicroNS-C3216C0G2E682JContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2E682J.

element14

Datasheet18 pages24 years ago
Datasheet17 pages24 years ago
Datasheet16 pages24 years ago

DigiKey

Related Parts

Cap Ceramic 0.0068uF 250V C0G 5% Pad SMD 1206 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 6800pF C0G 1206 5% AEC-Q200
C Series 1206 6.8 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206
Cap Ceramic 0.0068uF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
1206 6.8 nF 50 V ±10% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3216C0G2E682J provided by its distributors.

Cap Ceramic 0.0068uF 250V C0G 5% Pad SMD 1206 125C T/R
Case:C3216, T.C:C0G, Voltage:2E, Cap Value:682, Tol:J, Thickness:1.6, E series: 6
CAP CER 6800PF 250V 5% NP0 1206
CAPACITOR CERAMIC, 6800PF, 250V, C0G, 1206; Dielectric Characteristic:C0G / NP0; Capacitance:6800pF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:1206; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos