TDK C3216NP02J682J115AA

C Series 1206 6.8 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216NP02J682J115AA.

IHS

Datasheet16 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C3216NP02J682J115AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.169
Stock
54,623
35,522
Authorized Distributors
5
5
Capacitance
6.8 nF
6.8 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C Series 1206 6800 pF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206
Cap Ceramic 0.0068uF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
1206 6.8 nF 50 V ±10% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 6.8nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063A682JAT2A
1206 6.8 nF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3216NP02J682J115AA provided by its distributors.

C Series 1206 6.8 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Mlcc,1206,np0,630V,6.8Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216NP02J682J115AA
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:3.2x1.6x1.15mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 682, TOL: +/-5%, THICKNESS: 1.15+/-0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos