TDK C3216C0G2E223J160AA

250V 22nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2E223J160AA.

IHS

Datasheet34 pages4 years ago

TDK

Farnell

Inventory History

3 month trend:
-2.52%

CAD Models

Download TDK C3216C0G2E223J160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.342
$ 0.342
Stock
151,943
59,769
59,769
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF C0G 1206 5% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .022uF C0G 1206 5% Flex AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, 1206
250V 22nF NP0 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C223JBHNNNE
Cap Ceramic 0.022uF 50V C0G 5% SMD 1206 125°C Embossed T/R
Mlcc,1206,np0,100V,22Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216NP02A223J160AA

Descriptions

Descriptions of TDK C3216C0G2E223J160AA provided by its distributors.

250V 22nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.022uF 250V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 250, CAP VALUE: 223, TOL: +/-5%, THICKNESS: 1.60 +0.30,-0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos