
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-14475-1-ND | 2,600 | 1 | Cut Tape | ||||||||
| Avnet | C2012X6S1A106M125AB | 0 | 2K | 9h | ||||||||
| Worldway Electronics | C2012X6S1A106M125AB | 10,767 | 7 | Tape & Reel | 1d | |||||||
| UnikeyIC | C2012X6S1A106M125AB | 2,600 | 2K | Tape & Reel | 7h | |||||||
| Ansinor | C2012X6S1A106M125AB | 2,626 | 1 | 1d |
Download datasheets and manufacturer documentation for TDK C2012X6S1A106M125AB.
Download TDK C2012X6S1A106M125AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C2012X6S1A106M125AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C2012X6S1A106M125AB.