TDK C2012X5R1A106M085AB

CAP CER 10UF 10V X5R 0805 / 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
$ 0.059
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1A106M085AB.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
+10.51%

CAD Models

Download TDK C2012X5R1A106M085AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.056
$ 0.056
Stock
125,319
1,044,803
1,044,803
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
850 µm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL21A106MQCLNNC
Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
TAIYO YUDENJMK212BJ106MD-T
HIGH VALUE MULTILAYER CERAMIC CAPACITORS | CAP CER 10UF 6.3V X5R 0805
6.3V 10uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 10 uF 6.3 V X5R 20 % Tolerance Multilayer Ceramic Capacitor
TAIYO YUDENLMK212BJ106KD-T
10V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212BJ106MG-T
SMD Multilayer Ceramic Capacitor, 10 F, 10 V, 0805 [2012 Metric],20%, X5R, M Series

Descriptions

Descriptions of TDK C2012X5R1A106M085AB provided by its distributors.

CAP CER 10UF 10V X5R 0805 / 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
C Series 0805 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:2x1.25x0.85mm
Cap Ceramic 10uF 10V X5R 20% Pad SMD 0805 85°C T/R
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 0.85 ± 0.10
Ceramic Capacitor, 10Uf, 10V, X5R, 20%, 0805, Full Reel; Capacitance:10Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C2012X5R1A106M085AB

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1A106M(085AB)