TDK C2012X5R1H475K125AB

C Series 0805 4.7 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1H475K125AB.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

JRH Electronics

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+5.30%

CAD Models

Download TDK C2012X5R1H475K125AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.043
$ 0.043
Stock
2,747,194
10,285,635
10,285,635
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C475K8PACTU
0805 4.7UF CERAMIC MULTILAYER CAPACITOR, 10VDC, 85DEGC, X5R DIELEC, +/-10% SMD
Yageo GroupC0805C475K3PACTU
Ceramic capacitor, 4.7 µF, 25 V (DC), ±10 %, SMD 0805 (2012), X5R, C0805C475K3PAC7800
Yageo GroupC0805C475K4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21A475KOFNNNE
16V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X5R1H475K125AB provided by its distributors.

C Series 0805 4.7 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 4.7 µF, 50 V (DC), ±10 %, SMD 0805, X5R, C2012X5R1H475K125AB
Ceramic capacitor SMD-0805 4700nF /50V X5R# K +-10% TDK , RoHS
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
CERAMIC CAPACITOR, 4.7UF, 50V, X5R, 0805, FULL REEL
Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 0805 85C Low ESR T/R
Ceramic Capacitor, 4.7Uf, 50V, X5R, 0805, Full Reel; Capacitance:4.7Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series; Qualification:-Rohs Compliant: Yes |Tdk C2012X5R1H475K125AB.
Capacitance uF = 4.7 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 2012 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 1.25 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1H475K125AB-
  • C2012X5R1H475K125AB.