TDK C2012X5R1E225K125AC

25V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1E225K125AC.

IHS

Datasheet57 pages3 years ago

TDK

Newark

TME

Future Electronics

Inventory History

3 month trend:
+12.19%

CAD Models

Download TDK C2012X5R1E225K125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.074
$ 0.074
Stock
420,816
536,565
536,565
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK212BJ225KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 25V X5R +/-10% 0805 AEC-Q200
TAIYO YUDENTMK212BJ225KG-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 2.2 uF, ± 10 %, 0805, X5R/B, RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2.2uF 10volt X5R +/-10%
0805 2.2 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21A225KAFNNNE
25V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BJ225KG-T
16V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X5R1E225K125AC provided by its distributors.

25V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 2.2 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
C 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X5R ±10% 2.2muF
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805
EIA CASE SIZE: 0805, VOLTAGE: 25, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85C Low ESR T/R
Cap Ceramic 2.2uF 25V X5R 10% SMD 0805 85°C T/R
Avnet Japan
CAPACITOR CERAMIC, 2.2UF, 25V, X5R, 10%, 0805
Ceramic Capacitor, 2.2Uf, 25V, X5R, 10%, 0805, Full Reel; Capacitance:2.2Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C2012X5R1E225K125AC.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1E225K125AC.