Murata GRM21BR61A225KA01L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2.2uF 10volt X5R +/-10%
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR61A225KA01L.

Future Electronics

Datasheet4 pages5 years ago

Newark

element14 APAC

HQonline

Ciiva

Inventory History

3 month trend:
-7.34%

CAD Models

Download Murata GRM21BR61A225KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.118
$ 0.118
Stock
149,200
797,205
797,205
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

10V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212BJ225KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 10V X5R +/-10% 0805 AEC-Q200
10V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A225KPFNNNE
10V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A225KAFNNNE
25V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BJ225KG-T
16V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BR61A225KA01L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2.2uF 10volt X5R +/-10%
0805 2.2 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X5R, 10 V, 0805 [2012 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 2012M/0805
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0805 85C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 10V 2.2muF ±10% X5R
CAP, 2.2µF, 10V, 10%, X5R, 0805; Capacitance: 2.2µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH