TDK C2012JB1E155K125AB

C 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm JB ±10% 1.5muF
$ 0.077
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012JB1E155K125AB.

IHS

Datasheet57 pages3 years ago

TDK

CAD Models

Download TDK C2012JB1E155K125AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.067
Stock
21,152
24,708
Authorized Distributors
2
4
Capacitance
1.5 µF
1.5 µF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
1.25 mm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL21B155KAFNNNE
Multilayer Ceramic Capacitor, 1.5 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805
25V 1.5uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1.5uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805ZD155KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1.5uF X5R 0805 10% Tol
Yageo GroupC0805C155K8PACTU
0805 C 1.5UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%

Descriptions

Descriptions of TDK C2012JB1E155K125AB provided by its distributors.

C 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm JB ±10% 1.5muF
Multilayer Ceramic Chip Capacitors, Capacitance=1.5μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, JB, 10% TC, 1.5uF, Surface Mount, 0805
Mlcc,0805,jb,25V,1.5Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012JB1E155K125AB
EIA CASE SIZE: 0805, VOLTAGE: 25, CAP VALUE: 155, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Cap Ceramic 1.5uF 25V JB 10% Pad SMD 0805 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos