TDK C2012JB1E155K085AC

25V 1.5uF JB 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.067
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012JB1E155K085AC.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-0.02%

CAD Models

Download TDK C2012JB1E155K085AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.077
Stock
24,708
21,152
Authorized Distributors
4
2
Capacitance
1.5 µF
1.5 µF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
850 µm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL21B155KAFNNNE
Multilayer Ceramic Capacitor, 1.5 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805
25V 1.5uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1.5uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C155K8PACTU
0805 C 1.5UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%
KYOCERA AVX0805ZD155KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1.5uF X5R 0805 10% Tol

Descriptions

Descriptions of TDK C2012JB1E155K085AC provided by its distributors.

25V 1.5uF JB 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm JB ±10% 1.5muF
Multilayer Ceramic Chip Capacitors, Capacitance=1.5μF, LxWxT:2x1.25x0.85mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, JB, 10% TC, 1.5uF, Surface Mount, 0805
Mlcc,0805,jb,25V,1.5Μf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012JB1E155K085AC
EIA CASE SIZE: 0805, VOLTAGE: 25, CAP VALUE: 155, TOL: +/-10%, THICKNESS: 0.85 ± 0.15
Cap Ceramic 1.5uF 25V JB 10% Pad SMD 0805 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos