TDK C2012C0G1H223K125AA

50V 22nF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G1H223K125AA.

IHS

Datasheet57 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download TDK C2012C0G1H223K125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 22nF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC Surface Mount 0805 0.022uF 50 Volts C0G 5%
50V 22nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 0.022 uF, 50 V, 5%, C0G (NP0), 0805 2012 Metri
0805 20 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C2012C0G1H223K125AA provided by its distributors.

50V 22nF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0805,c0G,50V,22Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G1H223K125AA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805
Cap Ceramic 0.022uF 50V C0G 10% Pad SMD 0805 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 223, TOL: +/-10%, THICKNESS: 1.25 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012C0G1H223K125AA.