
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | C2012C0G2A223K125AC | 156 | 1 | |||||||||
| DigiKey | 445-172670-1-ND | 1,968 | 1 | Cut Tape | ||||||||
| Avnet | C2012C0G2A223K125AC | 0 | 2K | 21h | ||||||||
| Mouser | 810-C2012C0G2A223K2C | 1,069 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | C2012C0G2A223K125AC | 14,657 | 7 | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for TDK C2012C0G2A223K125AC.
Download TDK C2012C0G2A223K125AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C2012C0G2A223K125AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C2012C0G2A223K125AC.