What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21B5C1H203JA01L

0805 20 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21B5C1H203JA01L.

Geoflip

Datasheet2 pages5 years ago

Future Electronics

TME

Farnell

Ciiva

Inventory History

3 month trend:
+1.26%

CAD Models

Download Murata GRM21B5C1H203JA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.067
$ 0.067
Stock
313,183
25,683
25,683
Authorized Distributors
6
4
4
Capacitance
20 nF
20 nF
20 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 22nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.018uF 50volts C0G 5%
100V 22nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21B5C1H203JA01L provided by its distributors.

0805 20 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 20nF null ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.02uF 50V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.02uF, Surface Mount, 2012M/0805
Cap, Mlcc, 0.02Uf, C0G/Np0, 50V, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21B5C1H203JA01L
CAP, MLCC, 0.02UF, C0G/NP0, 50V, 0805;
Chip Capacitance (Mlcc) 0805 20nF ±5% 50V C0G, NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21B5C1H203JA01L.