TDK C2012C0G1E103J060AA

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805
$ 0.064
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G1E103J060AA.

IHS

Datasheet57 pages3 years ago

TDK

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-9.12%

CAD Models

Download TDK C2012C0G1E103J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 10nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
Yageo GroupC0805C103J3GACTU
0805 C 10NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, C0G DIELECTRIC, +/-5%
50V 10nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of TDK C2012C0G1E103J060AA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 0805 125C T/R
CERAMIC CAPACITOR 0.01UF 25V, C0G, 5%, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 25, CAP VALUE: 10000, TOL: +/-5%, THICKNESS: 0.60 ± 0.10
CAP, 0.01µF, 25V, 5%, C0G/NP0, 0805; Capacitance: 10000pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operat

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012C0G1E103J060AA.