What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM2195C1H103JA01J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 2012M/0805
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2195C1H103JA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-1.36%

CAD Models

Download Murata GRM2195C1H103JA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.048
$ 0.048
Stock
173,349
5,897,994
5,897,994
Authorized Distributors
5
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 10nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 10 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
Yageo GroupC0805C103J3GACTU
0805 C 10NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, C0G DIELECTRIC, +/-5%
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 5%, C0G (NP0), 0805 2012 Metric
Samsung Electro-MechanicsCL21C103JBFNNNE
50V 10nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM2195C1H103JA01J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 2012M/0805
Cap Ceramic 0.01uF 50V C0G 5% SMD 0805 125°C Paper T/R
CAP CER 10000PF 50V C0G/NP0 0805
10nF ¡À5% C0G(NP0) 50V 0805 2mm*1.25mm*850¦Ìm
0805 (2012Metric) GRM 50V 10000pF ±5% C0G NP0
CAP, 10000PF, 50V, MLCC, 0805;
CapCeramic 0.01uF 50VC0G 5% Pad SMD 0805 125°C Automotive T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH