Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM188R91H102KA37D

50V 1nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R91H102KA37D.

Newark

Datasheet2 pages6 years ago

Ciiva

X-ON

Future Electronics

TME

Inventory History

3 month trend:
-82.87%

CAD Models

Download Murata GCM188R91H102KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.053
$ 0.053
Stock
788,407
216,436
216,436
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0402 150C Automotive T/R
Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0402 150C T/R
Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0402 150°C Automotive T/R
KYOCERA AVX08052C102M4T2A
Cap Ceramic 0.001uF 200V X7R 20% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Murata GCM188R91H102KA37D provided by its distributors.

50V 1nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.001 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0603 150C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 1000pF ±10% X8R
Cap, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM188R91H102KA37D.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM188R91H102KA37D.