Descriptions of TDK C1608X6S1C475K080AC provided by its distributors.
16V 4.7uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 4.7 µF, 16 V (DC), ±10 %, SMD 0603, X6S, C1608X6S1C475K080AC
C Series 0603 4.7 uF 16 V ±10% Tolerance X6S Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 0.80 +,-0.20
Cap Ceramic 4.7uF 16V X6S 10% Pad SMD 0603 105C Low ESR T/R
Ceramic Capacitor Multilayer Ceramic 16V
CAP, 0603, X6S, 4.7uF, 10%, 16V, CERAMIC
Ceramic Capacitor, 4.7Uf, 16V, X6S, 10%, 0603, Full Reel; Capacitance:4.7Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X6S; Product Range:C Series Rohs Compliant: Yes |Tdk C1608X6S1C475K080AC.
Capacitance uF = 4.7 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X6S / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = C / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel