
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | C1608X6S0J106M080AC | 4,000 | 4K | |||||||||
| Arrow Electronics | C1608X6S0J106M080AC | 3,083 | 1 | |||||||||
| DigiKey | 445-9031-1-ND | 112,878 | 1 | Cut Tape | ||||||||
| TME | C1608X6S0J106MAC | 0 | 4K | 21h | ||||||||
| TTI | C1608X6S0J106M080AC | 0 | 4K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for TDK C1608X6S0J106M080AC.
Download TDK C1608X6S0J106M080AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK C1608X6S0J106M080AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1608X6S0J106M080AC.