Murata GRM188C81A106MA73D

10V 10uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C81A106MA73D.

Future Electronics

Datasheet4 pages5 years ago
Datasheet206 pages9 years ago
Datasheet3 pages12 years ago

Farnell

element14 APAC

TME

Ciiva

Inventory History

3 month trend:
-28.91%

CAD Models

Download Murata GRM188C81A106MA73D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.044
$ 0.044
Stock
9,257,004
2,645,755
2,645,755
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 10uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK107BC6106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X6S +/-20% 0603 Gen Purp
4V 10uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 4 V 10 uF ±20% Tolerance X6S Multilayer Ceramic Capacitor
Cap Ceramic 10uF 2.5V X6S 20% SMD 0603 105°C Paper T/R
6.3V 10uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C81A106MA73D provided by its distributors.

10V 10uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10 uF 10 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603
Cap Ceramic 10uF 10V X6S 20% Pad SMD 0603 105C T/R
Cap Ceramic 10uF 10V X6S 20% SMD 0603 105°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0603 10µF ±20% 10V X6S
Ceramic Capacitor 10uF, 10VDC, 0603, ±20 %
CAP, 10µF, 10V, 20%, X6S, 0603; Capacitance: 10µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 20%; Dielectric Charact; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188C81A106MA73D.