What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1608X5R1E474M080AC

25V 470nF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.029
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1E474M080AC.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Electro Sonic

Inventory History

3 month trend:
-0.47%

CAD Models

Download TDK C1608X5R1E474M080AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.039
$ 0.039
Stock
60,716
36,483
36,483
Authorized Distributors
3
5
5
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

25V 470nF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK107BJ474MA-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.47 uF, ± 20 %, 0603, X5R/B, RoHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1.6x0.8x0.8mm
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1.6x0.8x0.8mm
0603 0.47 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C474M4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X5R 0603 20%

Descriptions

Descriptions of TDK C1608X5R1E474M080AC provided by its distributors.

25V 470nF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
Cap Ceramic 0.47uF 25V X5R 20% Pad SMD 0603 85C T/R
CAPACITOR CERAMIC 0.47UF, 25V, X5R, 20%, 0603, FULL REEL
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 470000, TOL: +/-20%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos