What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA3E2X5R1A474M080AA

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT: 1.6x0.8x0.8mm
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X5R1A474M080AA.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
-1.33%

CAD Models

Download TDK CGA3E2X5R1A474M080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.109
Stock
59,981
34,241
Authorized Distributors
6
2
Capacitance
470 nF
470 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0603 0.47 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
16V 470nF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 470nF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 0.47 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK107BJ474KAHT
Cap ,mlcc ,0603,10V ,x5R,0.47Uf10% Rohs Compliant: Yes |Taiyo Yuden LMK107BJ474KAHT
Samsung Electro-MechanicsCL10A474KP8NNNC
Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric]

Descriptions

Descriptions of TDK CGA3E2X5R1A474M080AA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 10, CAP VALUE: 474, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
CGA CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X5R ±20% 0.47muF
Cap, 0.47Uf, X5R, 10V, 0603 Rohs Compliant: Yes |Tdk CGA3E2X5R1A474M080AA

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos