TDK C1608X5R1C474K080AA

C Series 0603 0.47 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1C474K080AA.

TME

Datasheet57 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
+37.91%

CAD Models

Download TDK C1608X5R1C474K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.07
$ 0.07
Stock
343,396
750,798
750,798
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0603 0.47 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C474K4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.47uF 16volts X5R 10%
16V 470nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107BJ474KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 16V X5R +/-10% 0603 AEC-Q200
16V 470nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608X5R1C474K080AA provided by its distributors.

C Series 0603 0.47 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603
CERAMIC CAPACITOR 0.47UF, 16V, X5R, 10%, 0603, FULL REEL
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Cap Ceramic 0.47uF 16V X5R 10% Pad SMD 0603 85C Low ESR T/R
Cap Ceramic 0.47uF 16V X5R 10% SMD 0603 85°C T/R
Avnet Japan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R1C474K(080AA)
  • C1608X5R1C474K080AA.