Descriptions of TDK C1608X5R1C106M080AB provided by its distributors.
16V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 16V X5R 0603 / 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
C Series 0603 10 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 0.80 +/-0.20
Cap Ceramic 10uF 16V X5R 20% SMD 0603 85°C Punched Paper T/R
Avnet Japan
Cap Ceramic 10uF 16V X5R 20% Pad SMD 0603 85C Low ESR T/R
CAP, 10µF, 16V, 20%, X5R, 0603; Capacitance:10µF; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 20%;
Capacitance:10Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Product Length:1.6Mm; Product Width:0.85Mm; Qualification:- Rohs Compliant: Yes |Tdk C1608X5R1C106M080AB.
Capacitance uF = 10 / Rated Voltage V = 16 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel