Murata GRM188R61C106MA73D

16V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R61C106MA73D.

Newark

Datasheet182 pages12 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+26.79%

CAD Models

Download Murata GRM188R61C106MA73D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.12
$ 0.12
Stock
9,085,384
4,487,269
4,487,269
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK107BBJ106MA-T
CAP CER 10UF 16V X5R 0603 / High Value Multilayer Ceramic Capacitors (High dielectric type)
6.3V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK107BBJ106MALT
Multilayer Ceramic Capacitors (High dielectric type), 10V, 10 uF, ± 20 %, 0603, X5R, RoHS
4V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A106MQ8NNNC
6.3V 10uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R61C106MA73D provided by its distributors.

16V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Cap Ceramic 10uF 16V X5R 20% Pad SMD 0603 85C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 16V 10muF 卤20% X5R
CHIP MONOLITHIC CERAMIC CAPACITORS | CAP CER 10UF 16V X5R 0603
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Cap Ceramic 10uF 16V X5R 20% SMD 0603 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0603 10µF ±20% 16V X5R
Ceramic Capacitor 10uF, 16VDC, 0603, ±20 %
CAP, 10µF, 16V, 20%, X5R, 0603; Capacitance:10µF; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 20%;
Capacitor, Mlcc, X5R, 10Uf, 16V, 0603; Capacitance:10Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:1.6Mm; Msl:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188R61C106MA73D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R61C106MA73D.