TDK C1608X5R0J225K080AB

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R0J225K080AB.

Newark

Datasheet55 pages11 years ago
Datasheet31 pages24 years ago
Datasheet8 pages13 years ago
Datasheet55 pages12 years ago

Future Electronics

CAD Models

Download TDK C1608X5R0J225K080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.024
Stock
28,710
1,772,953
1,772,953
Authorized Distributors
1
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2017-03-31

Related Parts

Samsung Electro-MechanicsCL10A225KQ8NNNC
6.3V 2.2uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK107BJ225KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3Volts X5R +/-10% 0603 STD
Yageo GroupC0603C225K9PACTU
6.3V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X5R 6.3V 0603 Paper T/R
25V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK107BJ225KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 10V X5R +/-10% 0603 AEC-Q200

Descriptions

Descriptions of TDK C1608X5R0J225K080AB provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
6.3V 2.2uF X5R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
Cap Ceramic 2.2uF 6.3V X5R 10% SMD 0603 85C Paper T/R
EIA CASE SIZE: 0603, VOLTAGE: 6.3, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAPACITOR CERAMIC 2.2UF, 6.3V, X5R, 10%, 0603
Chip Capacitor (MLCC) 0603 2.2µF ±10% 6.3V X5R
CAP, MLCC, X5R, 2.2UF, 6.3V, 0603
CAP, 2.2µF, 6.3V, 10%, X5R, 0603; Capacitance: 2.2µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Tempe

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R0J225K(080AB)
  • C1608X5R0J225K080AB.