
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-14101-1-ND | 1,091 | 1 | Cut Tape | ||||||||
| TME | C1608NP02A070DAA | 0 | 4K | 3h | ||||||||
| Avnet | C1608NP02A070D080AA | 0 | 4K | 13h | ||||||||
| Arrow Electronics | C1608NP02A070D080AA | 0 | 4K | |||||||||
| Worldway Electronics | C1608NP02A070D080AA | 12,086 | 7 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for TDK C1608NP02A070D080AA.
Download TDK C1608NP02A070D080AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C1608NP02A070D080AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1608NP02A070D080AA.