TDK C1608C0G2A220J080AA

Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125C T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G2A220J080AA.

IHS

Datasheet34 pages4 years ago

TDK

Inventory History

3 month trend:
-2.66%

CAD Models

Download TDK C1608C0G2A220J080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.015
$ 0.015
Stock
70,655
4,696,299
4,696,299
Authorized Distributors
5
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C220J1GACTU
0603 C 22PF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, C0G DIELECTRIC, +/-5%
CAP CER 22PF 100V C0G/NP0 0603 / 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125C T/R
Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 100V 0603 Paper T/R
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 150C Automotive T/R
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of TDK C1608C0G2A220J080AA provided by its distributors.

Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0603
Cap Ceramic 22pF 100V C0G 5% SMD 0603 125°C Punched Paper T/R
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=22pF, LxWxT:1.6x0.8x0.8mm
Cap, 22Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608C0G2A220J080AA
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 220, TOL: +/-5%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608C0G2A220J080AA.