Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1885C2A220JA16D

100V 22pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A220JA16D.

element14 APAC

Datasheet4 pages6 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
-40.25%

CAD Models

Download Murata GCM1885C2A220JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.022
$ 0.022
Stock
1,923,217
3,631,725
3,631,725
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C220J1GACTU
0603 C 22PF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, C0G DIELECTRIC, +/-5%
CAP CER 22PF 100V C0G/NP0 0603 / 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 22pF 100volts C0G 5%
Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 100V 0603 Paper T/R
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125C T/R
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of Murata GCM1885C2A220JA16D provided by its distributors.

100V 22pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603
CAP, MLCC, 22PF, 100VDC, C0G/NP0, 0603;
22pF ±5% C0G(NP0) 100V 0603 SMD mount 1.6mm*800μm*800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C2A220JA16D.