TDK C1608C0G1H470J080AA

C Series 0603 47 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H470J080AA.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-4.70%

CAD Models

Download TDK C1608C0G1H470J080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.009
$ 0.009
Stock
1,686,677
24,949,047
24,949,047
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL10C470JB8NNNC
Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
0603 50 V 47 pF ±5 % C0G Surface Mount Multilayer Ceramic Chip Capacitor
50V 47pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C470J5GACTU
Ceramic capacitor, 47 pF, 50 V (DC), ±5 %, SMD 0201 (0603), C0G, C0603C470J5GAC7867
CGA Series 0603 47 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 47 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1608C0G1H470J080AA provided by its distributors.

C Series 0603 47 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603
CERAMIC CAPACITOR 47PF 50V, C0G, 5%, 0603, FULL REEL
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=47pF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 47pF 50V C0G 5% SMD 0603 125°C T/R
Avnet Japan
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 47, TOL: +/-5%, THICKNESS: 0.80 ± 0.10
CERAMIC CAPACITOR 47PF 50V, C0G, 5%, 060
Ceramic Capacitor 47Pf 50V, C0G, 5%, 0603, Full Reel; Capacitance:47Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Rohs Compliant: Yes |Tdk C1608C0G1H470J080AA.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608C0G1H470J(080AA)
  • C1608C0G1H470J080AA.