Samsung Electro-Mechanics CL10C470JB8NNNC

Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C470JB8NNNC.

Farnell

Datasheet36 pages11 years ago

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
+66.54%

CAD Models

Download Samsung Electro-Mechanics CL10C470JB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.025
$ 0.025
Stock
45,606,739
7,350,735
7,350,735
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

50V 47pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603
0603 50 V 47 pF ±5 % C0G Surface Mount Multilayer Ceramic Chip Capacitor
Yageo GroupC0603C470J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603
Yageo GroupC0603C470J5GAC
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125C Extreme Low ESR Bag
Samsung Electro-MechanicsCL10C430JB8NNNC
CL10 Series 0603 43 pF 50 V ±5% C0G SMT Multilayer Ceramic Chip Capacitor
KYOCERA AVX06035A470JAT2A
50V 47pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 47 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 47pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0603 47pF 100volt C0G -5%

Descriptions

Descriptions of Samsung Electro-Mechanics CL10C470JB8NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
50V 47pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 47pF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
Ceramic capacitor SMD-0603 47pF /50V NP0# J +-5%, Samsung, RoHS
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125C Low ESR T/R
Chip Capacitor (MLCC) 0603 47pF ±5% 50V C0G(NP0)
Chip Capacitor, 0603(1608), COG, 47pF, +/-5%, 50V, Standard
CAP, 47PF, 50V, MLCC, 0603; Capacitance:47pF; Voltage(DC):50V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CL Series; Product Length:1.6mmRoHS Compliant: Yes

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL10C470JB8NNNC.