TDK C1005X7S2A102M050BB

Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT: 1x0.5x0.5mm
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X7S2A102M050BB.

IHS

Datasheet34 pages4 years ago

TDK

Inventory History

3 month trend:
-1.75%

CAD Models

Download TDK C1005X7S2A102M050BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.034
Stock
151,031
114,543
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.001uF 100V X7S 10% Pad SMD 0402 125C Automotive T/R

Descriptions

Descriptions of TDK C1005X7S2A102M050BB provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:1x0.5x0.5mm
Cap Ceramic 0.001uF 100V X7S 20% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.001uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 100, CAP VALUE: 1000, TOL: +/-20%, THICKNESS: 0.50 ± 0.05
CAP, MLCC, 1000PF, 100V, X7S, 0402; Capacitance:1000pF; Voltage(DC):100V; Voltage(AC):-; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Product Range:C Series; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos