TDK CGA2B3X7S2A102K

Cap Ceramic 0.001uF 100V X7S 10% Pad SMD 0402 125C Automotive T/R
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CGA2B3X7S2A102K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B3X7S2A102K.

Upverter

Datasheet38 pages6 years ago

Farnell

Descriptions

Descriptions of TDK CGA2B3X7S2A102K provided by its distributors.

Cap Ceramic 0.001uF 100V X7S 10% Pad SMD 0402 125C Automotive T/R
CAPACITOR, 1000PF, 0402, 100V, +/-10% ;ROHS COMPLIANT: YES
Case:C1005, T.C:X7S, Voltage:2A, Cap Value:102, Tol:K, Thickness:0.5, E series: 1
CAPACITOR, 1000PF, 0402, 100V, +/-10%; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7S; Voltage Rating:100V; Capacitor Case Style:0402 [1005 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos