TDK C1005X5R1H682K050BA

50V 6.8nF X5R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1H682K050BA.

IHS

Datasheet57 pages3 years ago

TDK

CAD Models

Download TDK C1005X5R1H682K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
53,101
40,378
40,378
Authorized Distributors
0
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X5R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2018-12-31
LTD Date2018-12-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:1x0.5x0.5mm
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:1.6x0.8x0.8mm
TAIYO YUDENLMK042BJ682KC-W
Multilayer Ceramic Capacitors (High dielectric type), 10V, 6800 pF, ± 10 %, 0100, X5R, RoHS
TAIYO YUDENJMK042BJ682KC-W
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 6800 pF, ± 10 %, 0100, X5R, RoHS
CAP CER 6800PF 25V X5R 0201 / Cap Ceramic 0.0068uF 25V X5R 10% Pad SMD 0201 85°C T/R
0201 6.8 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1005X5R1H682K050BA provided by its distributors.

50V 6.8nF X5R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402
Cap Ceramic 0.0068uF 50V X5R 10% Pad SMD 0402 85C T/R
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 6800, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
CAPACITOR CERAMIC 6800PF, 50V, X5R, 10%, 0402

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1H682K(050BA)