TDK C1005X5R1H222M050BA

Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT: 1x0.5x0.5mm
$ 0.013
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1H222M050BA.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1005X5R1H222M050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.014
$ 0.014
Stock
86,091
43,935
43,935
Authorized Distributors
4
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENUMK105BJ222MV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 2200 pF, ± 20 %, 0402, X5R/B, RoHS
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:1x0.5x0.5mm
CAP CER 2200PF 50V X5R 0402 / 2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 2200 pF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
0402 2.2 nF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
50V 2.2nF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005X5R1H222M050BA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0402
Mlcc,0402,x5R,50V,2.2Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X5R1H222M050BA
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 222, TOL: +/-20%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos