Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM155R61H222KA01D

CAP CER 2200PF 50V X5R 0402 / 2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
$ 0.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61H222KA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-40.87%

CAD Models

Download Murata GRM155R61H222KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.012
$ 0.012
Stock
454,048
1,620,563
1,620,563
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

50V 2.2nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2200 pF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:1x0.5x0.5mm
10V 2.2nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 25V 10% 0201 Case Size

Descriptions

Descriptions of Murata GRM155R61H222KA01D provided by its distributors.

CAP CER 2200PF 50V X5R 0402 / 2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Cap Ceramic 0.0022uF 50V X5R 10% Pad SMD 0402 85C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 1005M/0402
Capacitor, MLCC, 2200PF, X5R, 50V, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH