
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-8018-1-ND | 159,843 | 1 | Cut Tape | ||||||||
| TTI | C1005X5R1E334K050BB | 0 | 10K | Tape & Reel | 6h | |||||||
| Future Electronics | C1005X5R1E334K050BB | 0 | 10K | Tape & Reel | ||||||||
| Avnet | C1005X5R1E334K050BB | 0 | 10K | 1d | ||||||||
| TTI Europe | C1005X5R1E334K050BB | 0 | 10K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for TDK C1005X5R1E334K050BB.
Download TDK C1005X5R1E334K050BB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C1005X5R1E334K050BB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1005X5R1E334K050BB.