TDK C1608X5R1E334K080AC

Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT: 1.6x0.8x0.8mm
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1E334K080AC.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+42.98%

CAD Models

Download TDK C1608X5R1E334K080AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.018
$ 0.018
Stock
1,318,432
446,520
446,520
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

25V 330nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 330nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:1.6x0.8x0.8mm
16V 330nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.33uF 10V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R
0603 0.33 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1608X5R1E334K080AC provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603
C Series 0603 0.33 uF 25 V ±10 % Tolerance X5R SMT Mulitilayer Ceramic Capacitor
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 330000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Cap Ceramic 0.33uF 25V X5R 10% Pad SMD 0603 85C Low ESR T/R
CAPACITOR CERAMIC 0.33UF, 25V, X5R, 10%, 0603
Cap Ceramic 0.33uF 25V X5R 10% SMD 0603 85°C T/R
Avnet Japan
Capacitor CERAMIC 0.33UF, 25V, X5R, 10%,; Capacitor CERAMIC 0.33UF, 25V, X5R, 10%, 0603; Product Range:Tdk C1608X5R1E334K080AC. - C Series; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:25V; Ceramic Capacitor Case:0603 ^1608 Metric]; MSL:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R1E334K080AC.