Murata GRM155R60J334KE01D

0402 0.33 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.023
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J334KE01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Garrett

DigiKey

Inventory History

3 month trend:
+7.73%

CAD Models

Download Murata GRM155R60J334KE01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.022
$ 0.022
Stock
889,527
1,236,051
1,236,051
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05A334KQ5NNNC
6.3V 330nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.33 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
6.3V 330nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±20% 0.33muF
Samsung Electro-MechanicsCL05A334MQ5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 330nF, Surface Mount, 0402 inch
10V 330nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R60J334KE01D provided by its distributors.

0402 0.33 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 0.33UF 6.3V X5R 0402 / 0.33 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Cap Ceramic 0.33uF 6.3V X5R 10% Pad SMD 0402 85C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 0.33muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 330nF ±10% 6.3V X5R
Cap, Mlc, 0.33Uf, X5R, 6.3V, 0402; Capacitance:0.33Μf; Voltage(Dc):6.3V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R60J334KE01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R60J334KE01D.