TDK C1005X5R1C334K050BC

16V 330nF X5R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1C334K050BC.

IHS

Datasheet55 pages9 years ago

Newark

Future Electronics

CAD Models

Download TDK C1005X5R1C334K050BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2017-03-31

Related Parts

0402 0.33 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05A334KQ5NNNC
6.3V 330nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105BJ334KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33uF 6.3V X5R +/-10% 0402 Gen Purp
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33uF 6.3Volts X5R 10%
10V 330nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 330nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005X5R1C334K050BC provided by its distributors.

16V 330nF X5R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402
Cap Ceramic 0.33uF 16V X5R 10% SMD 0402 85C T/R
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 330000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
CAPACITOR, MLCC, X5R, 0.33UF, 16V, 0402; Product Range:C Series; Capacitance:0.33 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X5R; Voltage Rating:16V; Ceramic Capacitor Case:0402 [1005 Metric]; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1C334K(050BC)