
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-11415-1-ND | 49,958 | 1 | Cut Tape | ||||||||
| TME | GRM155R60J334KE01J | 0 | 50K | 10h | ||||||||
| Avnet | GRM155R60J334KE01J | 0 | 50K | 3d | ||||||||
| Farnell | GRM155R60J334KE01J | 0 | 50K | Tape & Reel | 11h | |||||||
| Mouser | 81-GRM155R60J334KE1J | 36,865 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata GRM155R60J334KE01J.
Download Murata GRM155R60J334KE01J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRM155R60J334KE01J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM155R60J334KE01J.