TDK C1005X5R0J474M050BB

Cap Ceramic 0.47uF 6.3V X5R 20% SMD 0402 85°C Punched Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R0J474M050BB.

Newark

Datasheet55 pages9 years ago
Datasheet55 pages13 years ago
Datasheet55 pages12 years ago
Datasheet55 pages12 years ago

Farnell

CAD Models

Download TDK C1005X5R0J474M050BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
21,128
87,075
87,075
Authorized Distributors
0
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-31
LTD Date2018-01-31

Related Parts

Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0402 85C T/R
TAIYO YUDENJMK105BJ474MV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.47 uF, ± 20 %, 0402, X5R, RoHS
25V 470nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05A474KQ5NNNC
6.3V 470nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105BJ474KV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.47 uF, ± 10 %, 0402, X5R, RoHS

Descriptions

Descriptions of TDK C1005X5R0J474M050BB provided by its distributors.

Cap Ceramic 0.47uF 6.3V X5R 20% SMD 0402 85°C Punched Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 6.3, CAP VALUE: 470000, TOL: +/-20%, THICKNESS: 0.50 ± 0.05
0402 (1005Metric) C 6.3V 0.47muF ±20% X5R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos