TDK C1005C0G2A101K050BA

Mlcc, 0402, c0G, 100V, 100Pf, 0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005C0G2A101K050BA
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G2A101K050BA.

IHS

Datasheet34 pages4 years ago

TDK

Inventory History

3 month trend:
-1.78%

CAD Models

Download TDK C1005C0G2A101K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.111
Stock
49,804
65,551
Authorized Distributors
2
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL05C101KB5NNNC
CL05 Series 0402 50 V 100 pF ±10% Tolerance C0G Multilayer Ceramic Capacitor
Yageo GroupC0402C101K4GACTU
Cap Ceramic 100pF 16V C0G 10% Pad SMD 0402 125°C Extreme Low ESR T/R
0402 100 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025A101KAT2A
CAP CER 100PF 50V C0G/NP0 0402 / 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Yageo GroupC0402C101J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
Yageo GroupC0402C101J3GACTU
25V 100pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005C0G2A101K050BA provided by its distributors.

Mlcc,0402,c0G,100V,100Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005C0G2A101K050BA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 100, CAP VALUE: 101, TOL: +/-10%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos