TDK C1005C0G1HR75C050BA

Cap Ceramic 0.75pF 50V C0G 0.25pF SMD 0402 125°C T/R
$ 0.003
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1HR75C050BA.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1005C0G1HR75C050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.008
$ 0.008
Stock
58,087
682,591
682,591
Authorized Distributors
1
6
6
Capacitance
750 fF
750 fF
750 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.75pF 50volts C0G +/-0.25pF
Samsung Electro-MechanicsCL05CR75CB5NNNC
50V 0.75pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.75pF 50volts C0G +/-0.1pF
50V 0.68pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.82pF C0G 0402 0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.68pF C0G 0402 0.25pF

Descriptions

Descriptions of TDK C1005C0G1HR75C050BA provided by its distributors.

Cap Ceramic 0.75pF 50V C0G 0.25pF SMD 0402 125°C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.75pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 0.75, TOL: +/-0.25PF, THICKNESS: 0.50 ± 0.05
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 7.5e-07uF, Surface Mount, 0402

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005C0G1HR75C(050BA)