
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM1555C1HR75CA01D | 0 | 50K | 11h | ||||||||
| Win Source | WS-GRM1555C1HR75CA01D | 18,190 | 9095 | 9h | ||||||||
| Hi-Tech Circuit Group Ltd. | GRM1555C1HR75CA01D | 21,756 | 1d | |||||||||
| UnikeyIC | GRM1555C1HR75CA01D | 2,968 | 2 | Tape & Reel | 8h | |||||||
| Quest | GRM1555C1HR75CA01D | 7,154 | 8h |
Download datasheets and manufacturer documentation for Murata GRM1555C1HR75CA01D.
Download Murata GRM1555C1HR75CA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRM1555C1HR75CA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM1555C1HR75CA01D.