TDK C1005C0G1H221J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H221J.

IHS

Datasheet29 pages24 years ago

Future Electronics

Master Electronics

element14

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
84,006
35,995,116
35,995,116
Authorized Distributors
0
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

Samsung Electro-MechanicsCL05C221JB5NNNC
50V 220pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG221JV-F
0402 220 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
50V 220pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0603 5%
Samsung Electro-MechanicsCL05C221JA5NNNC
Multilayer Ceramic Capacitor, 220 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C201JB5NNNC
Multilayer Ceramic Capacitor, 200 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of TDK C1005C0G1H221J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402
CAPACITOR CERAMIC 220PF 50V, C0G, 5%, 0402, FULL REEL
Cap Ceramic 220pF 50V C0G 5% SMD 0402 125°C
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125C Low ESR T/R
CAPACITOR, 0402, C0G, 50V, 220PF; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:220pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos