TDK C1005C0G1H102J050BA

C Series 0402 1 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H102J050BA.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

TDK

Newark

Inventory History

3 month trend:
-0.53%

CAD Models

Download TDK C1005C0G1H102J050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.012
$ 0.012
Stock
12,117,835
82,628,449
82,628,449
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 1nF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG102JVHF
50V 1nF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C102JB5NNNC
50V 1nF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1nF NP0 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005C0G1H102J050BA provided by its distributors.

C Series 0402 1 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 1 nF, 50 V (DC), ±5 %, SMD 0402, C0G, C1005C0G1H102J050BA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 1000, TOL: +/-5%, THICKNESS: 0.50 ± 0.05
Ceramic Capacitor 1000Pf 50V, C0G, 5%, 0402, Full Reel; Capacitance:1000Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Rohs Compliant: Yes |Tdk C1005C0G1H102J050BA.
Capacitance pF = 1000 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005C0G1H102J(050BA)
  • C1005C0G1H102J050BA.