TDK C1005C0G1H020B050BA

50V 2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H020B050BA.

IHS

Datasheet57 pages3 years ago

TDK

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-18.01%

CAD Models

Download TDK C1005C0G1H020B050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.019
$ 0.019
Stock
318,399
5,522,523
5,522,523
Authorized Distributors
6
6
6
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0402 2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 2 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
TAIYO YUDENUMK105CG020CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2pF 50V C0G 0402 +/-.25pF Gen Purp
SMD Multilayer Ceramic Capacitor, CGA Series, 2 pF, 0.25pF, C0G / NP0, 50 V, 0402 [1005 Metric]

Descriptions

Descriptions of TDK C1005C0G1H020B050BA provided by its distributors.

50V 2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 2pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2e-06uF, Surface Mount, 0402
Cap Ceramic 2pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=2pF, LxWxT:1x0.5x0.5mm
Cap 2Pf 50Vdc C0G .10Pf Smd 0402 Rohs Compliant: Yes
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 2, TOL: +/-0.10PF, THICKNESS: 0.50 ± 0.05
CERAMIC CAPACITOR 2PF 50V, C0G/NP0, 0.1pF, 0402, FULL REEL; Capacitance: 2pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 ^1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G /

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005C0G1H020B(050BA)
  • C1005C0G1H020B050BA.